166.7000.5102


image shown is a representation only
Description:
10A 80V Blade FUSE red FKS
Supplier:
LITTELFUSE
Matchcode:
FU10ASAUTO
Rutronik No.:
FUSE5758
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Voltage
- 80 V
- Dimension
- 19x19,7
- Breaking capaci
- 1000
- Series
- 166
- Axial/Radial
- RADIAL
- Pitch
- 14.5 mm
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.