1.5KE30CA


image shown is a representation only
Description:
TVS-DIODE BI 1,5KW 30V DO201
Supplier:
LITTELFUSE
Matchcode:
1.5KE30CA
Rutronik No.:
DTRL10389
Unit Pack:
1200
MOQ:
1200
package:
DO201
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO201
- PowerDissipati
- 1,5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 30 V
- Automotive
- NO
- Clamping voltag
- 41,4 V
- Stand-off V Vwm
- 25,6 V
- Serie
- 1.5KE
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
The 1.5KE Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Halogen-Free and RoHS compliant
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C
- Glass passivated junction
- 1500W peak pulse capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR less than 1μA above 13V
- High temperature soldering guaranteed: 265°C./10 seconds/ 0.375â€,(9.5mm) lead length, 51bs., (2.3kg) tension
- Plastic package has Underwriters LaboratoryFlammability classification 94V-O
- Matte Tin Lead–free plated
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.