157.5701.5401


Description:
Fuse Strips with house 40A 48V
Supplier:
LITTELFUSE
Matchcode:
FU40AUTO
Rutronik No.:
FUSE11866
Unit Pack:
50
MOQ:
50
Packaging:
BULK
- Current
- 40 A
- Voltage
- 48 V
- Dimension
- 82x20
- Breaking capaci
- 240
- Series
- 157
- Pitch
- 11 mm
- Approvals
- UR
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.