156.5677.6172
image shown is a representation only
Description:
Strip HSB 32V 175A Bolt-down
Supplier:
LITTELFUSE
Matchcode:
FU175AUTO
Rutronik No.:
FUSE10133
Unit Pack:
5000
MOQ:
5000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 175 A
- Voltage
- 32 V
- Dimension
- 42x12
- Series
- 156
- Pitch
- 11 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.