156.5611.6101
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 156.5611.6101](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-156.5611.6101.jpg)
image shown is a representation only
Description:
Strip 80V 100A with housing
Supplier:
LITTELFUSE
Matchcode:
FU100AUTO
Rutronik No.:
FUSE7323
Unit Pack:
50
MOQ:
50
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 100 A
- Voltage
- 80 V
- Dimension
- 30x11
- Version
- Strips
- Series
- 156
- Approvals
- DIN
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.