156.5610.5801


image shown is a representation only
Description:
Strip 36V 80A f. Diesel vehicle
Supplier:
LITTELFUSE
Matchcode:
FU80AUTO
Rutronik No.:
FUSE7930
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 80 A
- Time characteri
- fast
- Voltage
- 36 V
- Dimension
- 41x11
- Series
- 156
- Pitch
- 11 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.