155.0892.6151
image shown is a representation only
Description:
CF8 150A 58V 20x23,5
Supplier:
LITTELFUSE
Matchcode:
FU150AAUTO
Rutronik No.:
FUSE10841
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 150 A
- Voltage
- 58 V
- Dimension
- 20x23,5
- Breaking capaci
- 2000
- Series
- CF8
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.