1210L020WR

Topseller

image shown is a representation only
Description:
Resettable Fuse 200mA 30V SMD
Supplier:
LITTELFUSE
Matchcode:
FU0,2ARESET
Rutronik No.:
FUSE5660
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 0.2 A
- Voltage
- 30 V
- Dimension
- 1210
- I(MAX)
- 10 A
- Approvals
- UR/TUV
- Series
- 1210L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.