1206L035/16YR-A
image shown is a representation only
Description:
0.35A 1206 SMD resettable PTCs
Supplier:
LITTELFUSE
Matchcode:
FU0,35ARESET
Rutronik No.:
FUSE9631
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL BLI
- Termination
- SMT
- I(HOLD)
- 0.35 A
- Voltage
- 16 V
- Dimension
- 1206
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Series
- 1206L
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.