10207101009


image shown is a representation only
Description:
CLIP 6,3x32 PCB RM7,6 copper
Supplier:
LITTELFUSE
Matchcode:
FUH6,3X32CLIPLINE
Rutronik No.:
FUSE5057
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Fuse Version
- 6,3x32
- Type
- CLIP
- Mounting
- PCB
- Length
- 7 mm
- Height
- 10,9 mm
- Width
- 7,9 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Pitch
- 7,6 mm
- Cont.material
- Brass/Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.