0TLS060.TXLB
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0TLS060.TXLB](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0tls060.txlb.jpg)
image shown is a representation only
Description:
Telecom Power Fuse 170VDC 60A BOLT-ON
Supplier:
LITTELFUSE
Matchcode:
FU70A
Rutronik No.:
FUSE11230
Unit Pack:
10
MOQ:
10
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 60 A
- Voltage
- 170 V
- Breaking capaci
- 100000
- Series
- TLS
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.