0PTF0078P


image shown is a representation only
Description:
HOLDER 5X20 UL94V0 PITCH 22/6
Supplier:
LITTELFUSE
Matchcode:
FUH5X20BLOCKTHT
Rutronik No.:
FUSE11580
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6.3 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- BLOCK
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 0PTF0078P
- Cap
- N Y/N
- Length
- 24.4 mm
- Height
- 11.5 mm
- Width
- 9.4 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UL
- Cont.material
- TIN
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Italy
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.