0JTD035.TXR


Description:
POWER 35A 600VAC slow Class J
Supplier:
LITTELFUSE
Matchcode:
FU35AS
Rutronik No.:
FUSE11879
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Current
- 35 A
- Time characteri
- SLOW
- Voltage
- 600 V
- Dimension
- 76,2x38,1
- Breaking capaci
- 200000
- Series
- JTD
- Approvals
- UR
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.