0HEV015.ZXBD
image shown is a representation only
Description:
15A 450V HEV FUSE CARTRIDGE
Supplier:
LITTELFUSE
Matchcode:
FU15AHECARTRIDGR
Rutronik No.:
FUSE9594
Unit Pack:
320
MOQ:
320
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 15 A
- Voltage
- 450 V
- Dimension
- 11,9x38,9
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.