0FHZ0212Z
image shown is a representation only
Description:
FUSEHOLDER 400A 80VDC ZCASE
Supplier:
LITTELFUSE
Matchcode:
FUHOLDERZCASE
Rutronik No.:
FUSE10704
Unit Pack:
40
MOQ:
40
package:
1
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 400 A
- Voltage rating
- 80 V
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Package
- 1
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.