0998250.UX-2M8


image shown is a representation only
Description:
250A Fuse - Mega 70V M8 holes
Supplier:
LITTELFUSE
Matchcode:
FU250AAUTO
Rutronik No.:
FUSE10889
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 250 A
- Voltage
- 70 V
- Dimension
- 68,6X19
- Breaking capaci
- 2500
- Series
- 0998
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.