089107.5NXS


image shown is a representation only
Description:
Low Profile MINI 58V 7,5A silver
Supplier:
LITTELFUSE
Matchcode:
FU7,5AFAUTO
Rutronik No.:
FUSE11382
Unit Pack:
5000
MOQ:
5000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 7,5 A
- Voltage
- 58 V
- Dimension
- 10,9x8
- Version
- SILVER
- Breaking capaci
- 1000
- Series
- 891
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.