0881080.UR
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0881080.UR](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0881080.ur.jpg)
image shown is a representation only
Description:
80A 75VDC High current SMD Fuse
Supplier:
LITTELFUSE
Matchcode:
FU80ASMDNANO
Rutronik No.:
FUSE11643
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Current
- 80 A
- Voltage
- 75 V
- Dimension
- 12,5x10
- Breaking capaci
- 1500
- Series
- 881
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.