0881070.UR
image shown is a representation only
Description:
70A 75VDC High current SMD Fuse
Supplier:
LITTELFUSE
Matchcode:
FU70ASMDNANO
Rutronik No.:
FUSE9702
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 70 A
- Voltage
- 75 V
- Dimension
- 12,5x10
- Breaking capaci
- 1500
- Series
- 881
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.