0874.100MXEP
image shown is a representation only
Description:
0.1A 250V fast 3,6X10 CC AXIAL
Supplier:
LITTELFUSE
Matchcode:
FU0,1AF3,6X10CCAX
Rutronik No.:
FUSE11142
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.1 A
- Time characteri
- fast
- Voltage
- 250 V
- Dimension
- 3,6x10
- Breaking capaci
- 50
- Series
- 874
- Axial/Radial
- Axial
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.