0695020.PXPS


image shown is a representation only
Description:
20A 32V slow MCase Cartr. Fem
Supplier:
LITTELFUSE
Matchcode:
FU20AAUTO
Rutronik No.:
FUSE11354
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 20 A
- Time characteri
- slow
- Voltage
- 32 V
- Version
- BLUE
- Breaking capaci
- 1000
- Series
- MCASE
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.