0526040.ZXISOP


image shown is a representation only
Description:
40A 500V Cartridge Fuses 10x32
Supplier:
LITTELFUSE
Matchcode:
FU40AM10X32
Rutronik No.:
FUSE11364
Unit Pack:
400
MOQ:
400
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 40 A
- Time characteri
- MEDIUM
- Voltage
- 500 V
- Dimension
- 10X32
- Breaking capaci
- 10000
- Series
- 526
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.