0507001.MXEP


image shown is a representation only
Description:
1A 650V medium 6.3x32 ceramic
Supplier:
LITTELFUSE
Matchcode:
FU1AM6,3X32CCAX
Rutronik No.:
FUSE10869
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1 A
- Time characteri
- MEDIUM
- Voltage
- 650 V
- Dimension
- 6,3X32
- Version
- CERAMIC
- Breaking capaci
- 150
- Series
- 507
- Axial/Radial
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.