0501012.WR
image shown is a representation only
Description:
12A 32VDC fast Hight current
Supplier:
LITTELFUSE
Matchcode:
FU12AFSMD1206
Rutronik No.:
FUSE7133
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 12 A
- Time characteri
- Fast
- Voltage
- 32 V
- Dimension
- 1206
- Version
- SMT
- Breaking capaci
- 150
- Series
- 0501
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.