04980900ZXT
image shown is a representation only
Description:
Bolt-down holder for BF1 Fuse
Supplier:
LITTELFUSE
Matchcode:
FUHAUTO
Rutronik No.:
FUSE7260
Unit Pack:
330
MOQ:
330
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 200 A
- Termination
- Assembly
- Fuse Version
- AUTOMOTIVE
- Type
- Holder
- Series
- 498
- Cap
- Y Y/N
- Cap P/N
- included
- Length
- 51.4 mm
- Height
- 24.9 mm
- Width
- 27.3 mm
- Automotive
- CERTIFICAT
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
Use with BF1 /MIDI® fuses up to 200A. Includes protective cover. Features interconnecting pins on side of fuse block for secure multiple block configurations. Includes M5 threaded studs and hex nuts with lock washers. Fuse not included.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.