0498080.MXT
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0498080.MXT](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0498080.mxt.jpg)
image shown is a representation only
Description:
MIDI fuse 32V 80A slow h.cur.
Supplier:
LITTELFUSE
Matchcode:
FU80AS
Rutronik No.:
FUSE11348
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 80 A
- Time characteri
- slow
- Voltage
- 32 V
- Breaking capaci
- 1000
- Series
- 498
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Mexico
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.