0496080.Z
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0496080.Z](https://www.rutronik24.com/pim/klgr/medium/FUSE.jpg)
image shown is a representation only
Description:
Fuse - CablePro 80A 304.8mm x 609.6mm
Supplier:
LITTELFUSE
Matchcode:
FU80AS
Rutronik No.:
FUSE11748
Unit Pack:
50
MOQ:
50
Packaging:
BULK
- Current
- 80
- Time characteri
- SLOW
- Breaking capaci
- 2000
- Voltage
- 32
- Dimension
- 305x610 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.