0487010.MXP
image shown is a representation only
Description:
10A 420V fast 5x20 CERAMIC UL
Supplier:
LITTELFUSE
Matchcode:
FU10AF5X20CC
Rutronik No.:
FUSE9391
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Time characteri
- FAST
- Voltage
- 420 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 20000
- Series
- 487
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.