0477016.MXEP
image shown is a representation only
Description:
500Vac 400Vdc 5X20 TL PT 16A
Supplier:
LITTELFUSE
Matchcode:
0477016MXEP
Rutronik No.:
FUSE11825
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 16 A
- Dimension
- 5X20
- Series
- 477
- Approvals
- UL;VDE
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.