0476015.MR
image shown is a representation only
Description:
15A 125V fast SMD 2410 NANO
Supplier:
LITTELFUSE
Matchcode:
FU15AFSMDNANO
Rutronik No.:
FUSE9104
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 15 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 6,1x2,7
- Breaking capaci
- 100
- Series
- 476
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.