0466001.NRHF


image shown is a representation only
Description:
1A 63V fast acting 106 smal
Supplier:
LITTELFUSE
Matchcode:
FU1AFFSMD1206
Rutronik No.:
FUSE11810
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Current
- ! A
- Time characteri
- FAST
- Series
- 466
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.