0464004.DR
image shown is a representation only
Description:
4A 250V fast UMF nano SMD
Supplier:
LITTELFUSE
Matchcode:
FU4AFSMDNANO2
Rutronik No.:
FUSE7472
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 12,1x4,5
- Breaking capaci
- 100
- Series
- 464
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.