0458010.DR


image shown is a representation only
Description:
10A 63V fast SMD 1206
Supplier:
LITTELFUSE
Matchcode:
FU10AFSMD1206
Rutronik No.:
FUSE11779
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Current
- 10 A
- Time characteri
- FAST
- Voltage
- 63 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- 458
- Pitch
- 3.7 mm
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.