0456060.DRSDE


image shown is a representation only
Description:
FUSE 250V V/FA NANO2 ROHS 60A
Supplier:
LITTELFUSE
Matchcode:
FU60AFFSMDNANO
Rutronik No.:
FUSE11918
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 60 A
- Time characteri
- VERY FAST
- Voltage
- 80 V
- Dimension
- 12,2x4,5
- Version
- ceramic
- Breaking capaci
- 600
- Series
- 456SDE
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Philippines
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.