0456050.DRSD
image shown is a representation only
Description:
50A 60V very fast SMD NANO
Supplier:
LITTELFUSE
Matchcode:
FU50AFFSMDNANO
Rutronik No.:
FUSE10857
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 50 A
- Time characteri
- VERY FAST
- Voltage
- 75 V
- Dimension
- 10,1x3
- Version
- ceramic
- Breaking capaci
- 600
- Series
- 456SD
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.