0449.750MR
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0449.750MR](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0449.750mr.jpg)
image shown is a representation only
Description:
0.75A 125V slow SMD NANO2
Supplier:
LITTELFUSE
Matchcode:
FU0,75ASSMDNANO
Rutronik No.:
FUSE11061
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.75 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 6,1X2,6
- Breaking capaci
- 50
- Series
- 449
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.