0438.375WRA
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE 0438.375WRA](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-0438.375wra.jpg)
image shown is a representation only
Description:
375mA 32VDC fast 0603 SMD HF
Supplier:
LITTELFUSE
Matchcode:
FU0,375AFSMD0603
Rutronik No.:
FUSE10829
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.375 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 0603
- Version
- HF
- Breaking capaci
- 50
- Series
- 438
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.