0437.500WR
image shown is a representation only
Description:
500mA 63V fast 1206 SMD HF
Supplier:
LITTELFUSE
Matchcode:
FU0,5AFSMD1206
Rutronik No.:
FUSE7808
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.5 A
- Time characteri
- FAST
- Voltage
- 63 V
- Dimension
- 1206
- Version
- HF
- Breaking capaci
- 50
- Series
- 437
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.