0435.375KRHF
image shown is a representation only
Description:
375mA 32V fast 0402 SMD
Supplier:
LITTELFUSE
Matchcode:
FU0,375AFSMD0402
Rutronik No.:
FUSE10536
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.375 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 0402
- Breaking capaci
- 35
- Series
- 435
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.