0407004.WR
image shown is a representation only
Description:
5A 24V SLOW SMD
Supplier:
LITTELFUSE
Matchcode:
FU4ASSMD
Rutronik No.:
FUSE11280
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- SLOW
- Voltage
- 24 V
- Dimension
- 3,2X1,6
- Breaking capaci
- 60
- Series
- 407
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.