03540503Z


image shown is a representation only
Description:
ACS for ATO FUSE 7 pos. 120A
Supplier:
LITTELFUSE
Matchcode:
FUHAUTOMOTIVE
Rutronik No.:
FUSE5667
Unit Pack:
20
MOQ:
20
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 120 A
- Termination
- THT
- Fuse Version
- AUTOMOTIVE
- Type
- Holder
- Mounting
- PCB
- Series
- 354
- Cap
- N Y/N
- Length
- 76 mm
- Height
- 30 mm
- Width
- 38 mm
- Automotive
- CERTIFICAT
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.