03453LS1HXLNP
image shown is a representation only
Description:
ACS INTL SHOCK-SAFE 3AG FUSEHOLDR
Supplier:
LITTELFUSE
Matchcode:
03453LS1HXLNP
Rutronik No.:
FUSE11790
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- Panel
- Series
- 345
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Yes Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UR/CSA/VDE
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.