03450633H


image shown is a representation only
Description:
FUSE HOLDER 6.3x32 Panel
Supplier:
LITTELFUSE
Matchcode:
FUHSAFE6.3X32PANEL
Rutronik No.:
FUSE7250
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 20 A
- Termination
- THT
- Fuse Version
- 6,3x32
- Type
- HOLDER
- Voltage rating
- 300 V
- Mounting
- PCB
- Series
- 345
- Cap
- N Y/N
- Length
- 37 mm
- Height
- 14 mm
- Width
- 171.5 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 35.6 mm
- Approvals
- UL
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.