03450121H
image shown is a representation only
Description:
ACS SHOCK-SAFE 5x20 Holder
Supplier:
LITTELFUSE
Matchcode:
FUH5X20SAFE
Rutronik No.:
FUSE7685
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Fuse Version
- 5x20
- Type
- Holder
- Voltage rating
- 250 V
- Series
- 345
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- VDE
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.