03450101H


image shown is a representation only
Description:
FUSE HOLDER 6.3x32 Shock-Safe
Supplier:
LITTELFUSE
Matchcode:
FUHSAFE6.3X32
Rutronik No.:
FUSE10840
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 6,3x32
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 345
- Cap
- Y Y/N
- Length
- 45 mm
- Height
- 11,2 mm
- Width
- 12,2 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Yes Y/N
- RoHS Status
- RoHS-conform
- Approvals
- IEC
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.