03420006Z


image shown is a representation only
Description:
HOLDER 6,3x32 Panel Mount
Supplier:
LITTELFUSE
Matchcode:
FUH6,3x32SAFESOLDERLUG
Rutronik No.:
FUSE10915
Unit Pack:
200
MOQ:
200
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 20 A
- Fuse Version
- 6,3X32
- Type
- HOLDER
- Voltage rating
- 250 V
- Series
- 342006
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UR
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.