0327020.LXS
image shown is a representation only
Description:
20A 32V MICRO2 BLADE AG
Supplier:
LITTELFUSE
Matchcode:
FU20AMAUTO
Rutronik No.:
FUSE11047
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 20 A
- Time characteri
- MEDIUM
- Voltage
- 32 V
- Dimension
- 7,9X9X3,8
- Breaking capaci
- 1000
- Series
- MICRO2
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.