0324025.HXP


image shown is a representation only
Description:
25A 250V FAST 6.3x32 CERAMIC AX
Supplier:
LITTELFUSE
Matchcode:
FU25AF6,3X32CCAX
Rutronik No.:
FUSE10828
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 25 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 6,3x32
- Breaking capaci
- 1000
- Series
- 324
- Axial/Radial
- AXIAL
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.