0305.050H


image shown is a representation only
Description:
50mA 277V FOR HAZ LOC UL913
Supplier:
LITTELFUSE
Matchcode:
FU0,05AFEXAREA
Rutronik No.:
FUSE11054
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.05 A
- Time characteri
- fast
- Voltage
- 277 V
- Dimension
- 9x15,6
- Version
- ExArea
- Breaking capaci
- 1500
- Series
- 305
- Pitch
- 12.7 mm
- Approvals
- ATEX
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.