0299040.TXN


image shown is a representation only
Description:
40A 32V slow AUTOMOTIVE MAXI
Supplier:
LITTELFUSE
Matchcode:
FU40ASAUTO
Rutronik No.:
FUSE5627
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 40 A
- Time characteri
- SLOW
- Voltage
- 32 V
- Dimension
- 29x22
- Version
- orange
- Breaking capaci
- 1000
- Series
- 299
- Pitch
- 13 mm
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.